-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75A, 1200V, Hyperfast Diode, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F3557
|
Newark | Hyperfast Diode, 75A, 1.2Kv, To-247, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:75A, Diode Configuration:Single, Forward Voltage Max:3.2V, Reverse Recovery Time:100Ns, Forward Surge Current:500A, No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi RHRG75120 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.4300 | Buy Now |
DISTI #
79AH6030
|
Newark | Hfr To2472L Pn 75A 1200V Rohs Compliant: Yes |Onsemi RHRG75120 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.9000 | Buy Now |
DISTI #
80K7612
|
Newark | Standard Power Diode, Single, 1.2 Kv, 75 A, 3.2 V, 500 A, 175 C Rohs Compliant: Yes |Onsemi RHRG75120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 25012 |
|
RFQ | |
|
New Advantage Corporation | FB - RECTIFIERS RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 90 |
|
$3.3600 / $3.6300 | Buy Now |
|
Sense Electronic Company Limited | TO-247 | 18000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHRG75120
onsemi
Buy Now
Datasheet
|
Compare Parts:
RHRG75120
onsemi
75A, 1200V, Hyperfast Diode, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 37 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RHRG75120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRG75120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT75DQ120B | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247, TO-247, 2 PIN | Microsemi Corporation | RHRG75120 vs APT75DQ120B |
SSUM75120E3 | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, | Microsemi Corporation | RHRG75120 vs SSUM75120E3 |
RHRG75120 | 75A, 1200V, SILICON, RECTIFIER DIODE, TO-247 | Intersil Corporation | RHRG75120 vs RHRG75120 |
APT75DQ120BG | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247 | Microchip Technology Inc | RHRG75120 vs APT75DQ120BG |