Part Details for RHRG75120 by Harris Semiconductor
Overview of RHRG75120 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for RHRG75120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 75 A, 1200 V, SILICON, RECTIFIER DIODE, TO-247 | 3 |
|
$6.7540 / $9.2100 | Buy Now |
Part Details for RHRG75120
RHRG75120 CAD Models
RHRG75120 Part Data Attributes
|
RHRG75120
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RHRG75120
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.2 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 190 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |