Part Details for RHRAC164245K01V by STMicroelectronics
Results Overview of RHRAC164245K01V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHRAC164245K01V Information
RHRAC164245K01V by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for RHRAC164245K01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHRAC164245K01V
|
Avnet Americas | Level Shifter Transceiver, 54AC164245, 4 Element, 2 V to 6 V, 48 Pins, FPAK - Bulk (Alt: RHRAC164245... more RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHRAC164245K01V
|
Avnet Americas | 54AC Rad-Hard 16-bit Bidirectional level Shifter Transceiver CMOS 3.3V to 5V Gold 48-Pin Flat SMD St... more RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |