-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RHPF-500+-ND
|
DigiKey | LUMPED LC HPF, 500 - 3000 MHZ Min Qty: 1 Lead time: 9 Weeks Container: Tray |
186 In Stock |
|
$24.2250 / $30.3400 | Buy Now |
DISTI #
139-RHPF-500+
|
Mouser Electronics | Signal Conditioning HIGH PASS FLTR / SURF MT /RoHS RoHS: Compliant | 79 |
|
$23.6400 / $33.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHPF-500+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RHPF-500+
Mini-Circuits
High Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TR, 7 INCH:100; OTHER REEL QTYS ALSO AVAILABLE | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 3500 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 12.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 13 INCH | |
VSWR | 1.6 | |
Width | 12.7 mm |