-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MPT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHP030N03T100CT-ND
|
DigiKey | MOSFET N-CH 30V 3A MPT3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2201 In Stock |
|
$0.2175 / $0.6600 | Buy Now |
DISTI #
RHP030N03T100
|
Avnet Americas | Trans MOSFET N-CH 30V 3A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: RHP030N03T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1690 / $0.1924 | Buy Now |
DISTI #
755-RHP030N03T100
|
Mouser Electronics | MOSFET N-CH 30V 300MA RoHS: Compliant | 1677 |
|
$0.2170 / $0.6500 | Buy Now |
|
Future Electronics | N-Channel 500 mW 30 V 120 mOhm Surface Mount 4 V MOSFET - MPT-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.2150 / $0.2400 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 3A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 10910 |
|
$0.3120 / $1.0400 | Buy Now |
DISTI #
RHP030N03T100
|
TME | Transistor: N-MOSFET, unipolar, 30V, 2A, Idm: 10A, 2W, MPT3 Min Qty: 3 | 0 |
|
$0.1940 / $0.2900 | RFQ |
DISTI #
RHP030N03T100
|
Avnet Asia | Trans MOSFET N-CH 30V 3A 4-Pin(3+Tab) MPT T/R (Alt: RHP030N03T100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1800 / $0.2115 | Buy Now |
DISTI #
RHP030N03T100
|
Avnet Silica | Trans MOSFET N-CH 30V 3A 4-Pin(3+Tab) MPT T/R (Alt: RHP030N03T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 638 |
|
$0.2080 / $1.3960 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 13000 |
|
$0.2080 / $1.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHP030N03T100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RHP030N03T100
ROHM Semiconductor
Small Signal Field-Effect Transistor, 3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MPT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | MPT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |