Part Details for RHP-92+ by Mini-Circuits
Overview of RHP-92+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RHP-92+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RHP-92+TR-ND
|
DigiKey | RF FILTER HIGH PASS 1.33GHZ 8SMD Min Qty: 200 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8041 | Buy Now |
DISTI #
139-RHP-92
|
Mouser Electronics | Signal Conditioning HIGH PASS FLTR / SURF MT /RoHS RoHS: Compliant | 154 |
|
$14.6900 / $19.2800 | Buy Now |
Part Details for RHP-92+
RHP-92+ CAD Models
RHP-92+ Part Data Attributes
|
RHP-92+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RHP-92+
Mini-Circuits
High Pass Filter, 92MHz, ROHS COMPLIANT, METAL, CASE GP731, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 65 MHz | |
Attenuation@Freq-Max | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 92 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 2.54 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 8.89 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.2 | |
Width | 8.89 mm |