There are no models available for this part yet.
Overview of RHP-3D2B by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RHP-3D2B by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK8144
|
Newark | Humidity/Temp Transmitter, 0%-100%, 35V, Sensor Output Type:Voltage, Supply Voltage Min:15Vdc, Supply Voltage Max:35Vdc, Sensor Terminals:-, Sensitivity:-, Response Time:15S, Operating Temperature Min:-40°C, Sensing Accuracy:3% |Dwyer RHP-3D2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.3400 / $168.1500 | Buy Now | |
DISTI #
71444748
|
RS | Humidity/Temperature Duct Mount Transmitter, RHP-3D2B, 3% Accuracy, 0-10V | Dwyer Instruments RHP-3D2B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.0000 / $161.6500 | RFQ |