-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Pass Filter, 395MHz, ROHS COMPLIANT, METAL, CASE GP731, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHP-395+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RHP-395+CT-ND
|
DigiKey | RF FILTER HIGH PASS 1.7GHZ 8SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
97 In Stock |
|
$15.1500 / $20.2500 | Buy Now |
DISTI #
139-RHP-395
|
Mouser Electronics | Signal Conditioning HIGH PASS FLTR / SURF MT /RoHS RoHS: Compliant | 234 |
|
$15.1200 / $20.2100 | Buy Now |
|
NexGen Digital | 1950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHP-395+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RHP-395+
Mini-Circuits
High Pass Filter, 395MHz, ROHS COMPLIANT, METAL, CASE GP731, 8 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 290 MHz | |
Attenuation@Freq-Max | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 395 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 2.54 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 8.89 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.2 | |
Width | 8.89 mm |