-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 25W, 500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHL500E by Ohmite Mfg Co is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5731
|
Newark | Rheostat, 500R, 25W, Panel, Track Resistance:500Ohm, Power Rating:25W, Product Range:H Series, A... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RHL500E-ND
|
DigiKey | POT 500 OHM 25W WIREWOUND LINEAR Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.6560 | Buy Now |
DISTI #
588-RHL500E
|
Mouser Electronics | Rheostats 25watt 500ohm 500V Locking Shaft RoHS: Compliant | 0 |
|
$125.6500 / $139.6500 | Order Now |
DISTI #
70585928
|
RS | 25 WATT MODEL H RHEOSTAT 10% | Ohmite RHL500E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$143.0200 / $160.7100 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 500 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder L... more RoHS: Compliant |
35 In Stock |
|
$138.1800 / $165.1200 | Buy Now |
DISTI #
84346380
|
Verical | Res Wirewound Rheostat 500 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 33 |
|
$182.7280 / $214.6560 | Buy Now |
DISTI #
RHL500E
|
TTI | Rheostats 25watt 500ohm 500V Locking Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box | Americas - 0 |
|
$124.3900 / $135.5400 | Buy Now |
DISTI #
RHL500E
|
TME | Potentiometer: shaft, single turn, 500Ω, 25W, 6.35mm, Shaft: smooth Min Qty: 1 | 6 |
|
$108.3900 / $120.4400 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 500 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder L... more RoHS: Compliant |
35 In Stock |
|
$138.1800 / $165.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHL500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RHL500E
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 39.62 mm | |
Package Length | 34.93 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |