Part Details for RHINO 6000+ UK by DYMO
Overview of RHINO 6000+ UK by DYMO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
ADUM6000ARWZ | Analog Devices | Isolated DC/DC Converter, 5kV |
Price & Stock for RHINO 6000+ UK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5105
|
Newark | Label Printer Kit, Portable, Printer Type:Portable, Printer Technology:-, Print Resolution:-, Product Range:Rhino 6000+ Series, Plug Type:Uk, For Use With:Rhino 6000+ Pc-Connected/Portable Labelling Tool Rohs Compliant: Yes |Dymo RHINO 6000+ UK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$539.9900 / $657.3000 | Buy Now |