-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rad-Hard 2.0A adjustable negative Vreg
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHFL7913KPA1 by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RHFL7913KPA1-ND
|
DigiKey | IC REG LINEAR NEG ADJ 2A 16CFLAT Min Qty: 1 Lead time: 15 Weeks Container: Strip |
7 In Stock |
|
$618.2800 / $703.5400 | Buy Now |
DISTI #
RHFL7913KPA1
|
Avnet Americas | - Bulk (Alt: RHFL7913KPA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-RHFL7913KPA1
|
Mouser Electronics | LDO Voltage Regulators Rad-Hard 2.0A adjustable negative Vreg - Engineering Model | 16 |
|
$630.6500 / $633.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHFL7913KPA1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFL7913KPA1
STMicroelectronics
Rad-Hard 2.0A adjustable negative Vreg
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Length | 9.91 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 9.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.72 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.91 mm |
This table gives cross-reference parts and alternative options found for RHFL7913KPA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFL7913KPA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RHFL7913KPA2 | STMicroelectronics | Check for Price | 1.2 V-9.5V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.8V DROPOUT, CDFP16, HERMETIC SEALED. CERAMIC, DFP-16 | RHFL7913KPA1 vs RHFL7913KPA2 |
5962-9650501QXA | Texas Instruments | Check for Price | 3 V-24V ADJUSTABLE NEGATIVE LDO REGULATOR, 1V DROPOUT, CDSO16, CERAMIC, SOIC-16 | RHFL7913KPA1 vs 5962-9650501QXA |
5962F0253201VXC | Defense Logistics Agency | Check for Price | Adjustable Negative LDO Regulator, 1.2V Min, 9.5V Max, 0.8V Dropout, BIPolar, CDFP16, HERMETIC SEALED. CERAMIC, DFP-16 | RHFL7913KPA1 vs 5962F0253201VXC |
LM2991GW-QML | Texas Instruments | $70.0047 | Negative Low Dropout Adjustable Regulator 16-CFP -55 to 125 | RHFL7913KPA1 vs LM2991GW-QML |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output tracks as short as possible and use a common mode choke to reduce EMI.
Ensure the input voltage is within the recommended range (4.5V to 18V) and the enable pin is properly biased (high or low) according to the application requirements.
The maximum current rating of the RHFL7913KPA1 is 1.3A, but it's recommended to derate the current to 1A for reliable operation.
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions and shut down the device if necessary. Also, consider adding a TVS diode for overvoltage protection.
Use a thermal pad or a heat sink to dissipate heat. Ensure good airflow around the device and avoid blocking the airflow. Consider using a thermal interface material (TIM) to improve heat transfer.