Part Details for RHFL4913S50-03V by STMicroelectronics
Results Overview of RHFL4913S50-03V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHFL4913S50-03V Information
RHFL4913S50-03V by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RHFL4913S50-03V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFL4913S50-03V
|
Avnet Americas | LDO Regulator Pos 5V 3A 3-Pin SMD T/R - Bulk (Alt: RHFL4913S50-03V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFL4913S50-03V
|
Avnet Americas | Rad-Hard Positive Voltage Regulator 1-Channel Fixed 5V Gold 3-Pin SMD.5 Carrier Tape - Bulk (Alt: RH... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFL4913S50-03V
RHFL4913S50-03V CAD Models
RHFL4913S50-03V Part Data Attributes
|
RHFL4913S50-03V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFL4913S50-03V
STMicroelectronics
Rad-Hard 5.0 Volt Fixed Positive Vreg
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BCC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-CBCC-B3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Equivalence Code | SURF MNT 3,.3X.4 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.15 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 2% | |
Width | 7.52 mm |
Alternate Parts for RHFL4913S50-03V
This table gives cross-reference parts and alternative options found for RHFL4913S50-03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFL4913S50-03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962F0253602VZA | STMicroelectronics | Check for Price | 5V FIXED POSITIVE REGULATOR, CSFM3, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | RHFL4913S50-03V vs 5962F0253602VZA |
RHFL4913ESY502 | STMicroelectronics | Check for Price | 5V FIXED POSITIVE REGULATOR, CSFM3, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | RHFL4913S50-03V vs RHFL4913ESY502 |
5962F0253402VYC | STMicroelectronics | Check for Price | 2.5V FIXED POSITIVE REGULATOR, CBCC3, ROHS COMPLIANT, CERAMIC, SMD.5, 3 PIN | RHFL4913S50-03V vs 5962F0253402VYC |
RHFL4913S251 | STMicroelectronics | Check for Price | Rad-Hard 2.5 Volt Fixed Positive Vreg | RHFL4913S50-03V vs RHFL4913S251 |
5962F0253402VYA | STMicroelectronics | Check for Price | 2.5V FIXED POSITIVE REGULATOR, CBCC3, ROHS COMPLIANT, CERAMIC, SMD.5, 3 PIN | RHFL4913S50-03V vs 5962F0253402VYA |
RHFL4913S30-03V | STMicroelectronics | Check for Price | 3V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN | RHFL4913S50-03V vs RHFL4913S30-03V |
RHFL4913KP251 | STMicroelectronics | Check for Price | Rad-Hard 2.5 Volt Fixed Positive Vreg | RHFL4913S50-03V vs RHFL4913KP251 |
5962F0253602VZX | STMicroelectronics | Check for Price | 5V FIXED POSITIVE REGULATOR, CSFM3, CERAMIC, TO-257, 3 PIN | RHFL4913S50-03V vs 5962F0253602VZX |
RHFL4913KP332 | STMicroelectronics | Check for Price | 3.3V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | RHFL4913S50-03V vs RHFL4913KP332 |
RHFL4913S30-04V | STMicroelectronics | Check for Price | 3V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN | RHFL4913S50-03V vs RHFL4913S30-04V |
RHFL4913S50-03V Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in their application note AN2866, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow to keep the device within the recommended temperature range.
-
The RHFL4913S50-03V has a high current consumption, which requires a robust power supply design to ensure stable operation. Consider using a high-current power supply with a low output impedance, and ensure that the power supply can handle the device's peak current requirements.
-
To troubleshoot EMI issues, start by ensuring that the device is properly shielded, and the PCB layout follows the recommended guidelines. Use EMI measurement tools such as spectrum analyzers or near-field probes to identify the source of the interference. Apply EMI mitigation techniques such as filtering, shielding, and grounding to reduce the interference.
-
The RHFL4913S50-03V operates at high frequencies, which can affect the surrounding circuitry. Ensure that the surrounding components are suitable for high-frequency operation, and consider using bypass capacitors, ferrite beads, or other filtering components to minimize the impact of high-frequency noise on the circuitry.