-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rad-Hard 3.0 A Adjustable Positive Vreg
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFL4913KPA-01V
|
Avnet Americas | LDO Regulator Pos 1.19V to 9.3V 2A 16-Pin CFLAT - Bulk (Alt: RHFL4913KPA-01V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFL4913KPA-01V
|
Avnet Americas | Rad-Hard Positive Voltage Regulator 1-Channel Adjustable 1.23V to 9V 2A Gold 16-Pin Flat-P SMD Strip Pack - Bulk (Alt: RHFL4913KPA-01V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 163318 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHFL4913KPA-01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFL4913KPA-01V
STMicroelectronics
Rad-Hard 3.0 A Adjustable Positive Vreg
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.95 V | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Line Regulation-Max (%/V) | 0.048 | |
Load Regulation-Max(%) | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 1.23 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.91 mm |
This table gives cross-reference parts and alternative options found for RHFL4913KPA-01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFL4913KPA-01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0252401VXA | 1.23 V-9V ADJUSTABLE POSITIVE REGULATOR, CDFP16, HERMETIC SEALED, DFP-16 | STMicroelectronics | RHFL4913KPA-01V vs 5962F0252401VXA |
RHFL4913KPA2 | 1.23 V-9V ADJUSTABLE POSITIVE REGULATOR, CDFP16, HERMETIC SEALED, DFP-16 | STMicroelectronics | RHFL4913KPA-01V vs RHFL4913KPA2 |
RHFL4913KPA1 | Rad-Hard 3.0 A Adjustable Positive Vreg | STMicroelectronics | RHFL4913KPA-01V vs RHFL4913KPA1 |
5962F0252401VXC | 1.23 V-9V ADJUSTABLE POSITIVE REGULATOR, CDFP16, HERMETIC SEALED, DFP-16 | STMicroelectronics | RHFL4913KPA-01V vs 5962F0252401VXC |