Part Details for RHFL4913KP501 by STMicroelectronics
Results Overview of RHFL4913KP501 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHFL4913KP501 Information
RHFL4913KP501 by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RHFL4913KP501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFL4913KP501
|
Avnet Americas | - Bulk (Alt: RHFL4913KP501) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V81:2367_25222388
|
Arrow Electronics | LDO Regulator Pos 5V 2A 16-Pin CFLAT T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1523 | Americas - 13 |
|
$254.1615 | Buy Now |
DISTI #
52675726
|
Verical | LDO Regulator Pos 5V 2A 16-Pin CFLAT T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1523 | Americas - 13 |
|
$254.1615 | Buy Now |
|
Vyrian | Regulators | 28 |
|
RFQ |
Part Details for RHFL4913KP501
RHFL4913KP501 CAD Models
RHFL4913KP501 Part Data Attributes
|
RHFL4913KP501
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFL4913KP501
STMicroelectronics
Rad-Hard 5.0 Volt Fixed Positive Vreg
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | ROHS COMPLIANT, CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.95 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Length | 9.91 mm | |
Line Regulation-Max | 0.002% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.72 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 2% | |
Width | 6.91 mm |
Alternate Parts for RHFL4913KP501
This table gives cross-reference parts and alternative options found for RHFL4913KP501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFL4913KP501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962F0253501VXA | STMicroelectronics | Check for Price | 3.3V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | RHFL4913KP501 vs 5962F0253501VXA |
RHFL4913ESY3305V | STMicroelectronics | Check for Price | Rad-Hard 3.3 Volt Fixed Positive Vreg | RHFL4913KP501 vs RHFL4913ESY3305V |
RHFL4913S33-04V | STMicroelectronics | Check for Price | Rad-Hard 3.3 Volt Fixed Positive Vreg | RHFL4913KP501 vs RHFL4913S33-04V |
5962F0253402VYA | STMicroelectronics | Check for Price | 2.5V FIXED POSITIVE REGULATOR, CBCC3, ROHS COMPLIANT, CERAMIC, SMD.5, 3 PIN | RHFL4913KP501 vs 5962F0253402VYA |
5962F0253501VXX | STMicroelectronics | Check for Price | 3.3V FIXED POSITIVE REGULATOR, CDFP16, CERAMIC, DFP-16 | RHFL4913KP501 vs 5962F0253501VXX |
5962F0253602VYA | STMicroelectronics | Check for Price | 5V FIXED POSITIVE REGULATOR, CBCC3, ROHS COMPLIANT, CERAMIC, SMD.5, 3 PIN | RHFL4913KP501 vs 5962F0253602VYA |
5962F0253401VXC | STMicroelectronics | Check for Price | 2.5V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | RHFL4913KP501 vs 5962F0253401VXC |
RHFL4913S30-03V | STMicroelectronics | Check for Price | 3V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN | RHFL4913KP501 vs RHFL4913S30-03V |
RHFL4913S50-03V | STMicroelectronics | Check for Price | Rad-Hard 5.0 Volt Fixed Positive Vreg | RHFL4913KP501 vs RHFL4913S50-03V |
5962F0253601VXX | STMicroelectronics | Check for Price | 5V FIXED POSITIVE REGULATOR, CDFP16, CERAMIC, DFP-16 | RHFL4913KP501 vs 5962F0253601VXX |
RHFL4913KP501 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and ensure proper airflow around the device.
-
Monitor the device's temperature, voltage, and current to detect potential faults. Implement over-temperature protection (OTP), over-voltage protection (OVP), and over-current protection (OCP) to prevent damage and ensure safe operation.
-
Consult the application notes and design guidelines provided by STMicroelectronics. Optimize the device's performance by selecting the appropriate operating frequency, adjusting the biasing and matching networks, and ensuring proper impedance matching.
-
Follow the recommended soldering temperature profile and assembly guidelines provided by STMicroelectronics to prevent damage and ensure reliable operation. Use a soldering iron with a temperature range of 250°C to 260°C, and avoid applying excessive force or bending during assembly.