Part Details for RHFACT74K02V by STMicroelectronics
Results Overview of RHFACT74K02V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHFACT74K02V Information
RHFACT74K02V by STMicroelectronics is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for RHFACT74K02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT74K02V
|
Avnet Americas | 54ACT Rad-Hard Dual D-Type Flip-Flop with Preset and Clear 2V to 6V CMOS Solder Dip 14-Pin Flat SMD ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk |
8 |
|
$250.2002 | Buy Now |
DISTI #
RHFACT74K02V
|
Avnet Americas | Flip Flop, 54ACT74, D, 13.5 ns, 70 MHz, 24 mA, 14 Pins, CFP - Bulk (Alt: RHFACT74K02V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFACT74K02V
RHFACT74K02V CAD Models
RHFACT74K02V Part Data Attributes
|
RHFACT74K02V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT74K02V
STMicroelectronics
Rad-Hard Dual D-Type Flip-Flop With Preset & Clear
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | STRIP PACK | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 6.345 mm |