Part Details for RHFACT240K01V by STMicroelectronics
Overview of RHFACT240K01V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFACT240K01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT240K01V
|
Avnet Americas | Buffer 8-CH Inverting 3-ST CMOS 20-Pin CFPAK Carrier Tape - Bulk (Alt: RHFACT240K01V) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFACT240K01V
|
Avnet Americas | 54ACT Rad-Hard Octal Bus Buffer 3-state Inverter CMOS 4.5V to 5.5V Gold 20-Pin Flat SMD Strip Pack - Bulk (Alt: RHFACT240K01V) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFACT240K01V
RHFACT240K01V CAD Models
RHFACT240K01V Part Data Attributes
|
RHFACT240K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT240K01V
STMicroelectronics
Rad-Hard Octal Bus Buffer 3-state Inverter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-XDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |