Part Details for RHFAC74K01V by STMicroelectronics
Overview of RHFAC74K01V by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFAC74K01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC74K01V
|
Avnet Americas | 54AC Rad-Hard Dual D-Type Flip-Flop with Preset and Clear CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC74K01V) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk | 2 |
|
RFQ | |
DISTI #
RHFAC74K01V
|
Avnet Americas | 54AC Rad-Hard Dual D-Type Flip-Flop with Preset and Clear CMOS 2V to 6V 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC74K01V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC74K01V
|
Avnet Silica | 54AC Rad-Hard Dual D-Type Flip-Flop with Preset and Clear CMOS 2V to 6V 14-Pin Flat SMD Strip Pack (Alt: RHFAC74K01V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RHFAC74K01V
RHFAC74K01V CAD Models
RHFAC74K01V Part Data Attributes:
|
RHFAC74K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC74K01V
STMicroelectronics
Rad-Hard Dual D-Type Flip-Flop With Preset & Clear
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 6.345 mm |
Alternate Parts for RHFAC74K01V
This table gives cross-reference parts and alternative options found for RHFAC74K01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC74K01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHFAC74K03V | Rad-Hard Dual D-Type Flip-Flop With Preset & Clear | STMicroelectronics | RHFAC74K01V vs RHFAC74K03V |
RHFAC74K02V | Rad-Hard Dual D-Type Flip-Flop With Preset & Clear | STMicroelectronics | RHFAC74K01V vs RHFAC74K02V |
5962F8852003VYX | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14 | STMicroelectronics | RHFAC74K01V vs 5962F8852003VYX |
RHFAC74K04V | Rad-Hard Dual D-Type Flip-Flop With Preset & Clear | STMicroelectronics | RHFAC74K01V vs RHFAC74K04V |
5962F8852003VXX | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-16 | STMicroelectronics | RHFAC74K01V vs 5962F8852003VXX |
5962F8852003VYC | FF/Latch | STMicroelectronics | RHFAC74K01V vs 5962F8852003VYC |
5962F8852003VXA | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-16 | STMicroelectronics | RHFAC74K01V vs 5962F8852003VXA |
5962-8852001VDX | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | STMicroelectronics | RHFAC74K01V vs 5962-8852001VDX |
5962F8852003XA | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-16 | STMicroelectronics | RHFAC74K01V vs 5962F8852003XA |