Part Details for RHFAC244K1 by STMicroelectronics
Overview of RHFAC244K1 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFAC244K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RHFAC244K1-ND
|
DigiKey | RAD-HARD OCTAL BUS BUFFER 3-STAT Min Qty: 1 Lead time: 15 Weeks Container: Strip |
6 In Stock |
|
$268.6600 / $286.8400 | Buy Now |
DISTI #
RHFAC244K1
|
Avnet Americas | Buffer 8-CH Non-Inverting 3-ST CMOS 20-Pin CFPAK Carrier Tape - Bulk (Alt: RHFAC244K1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 48 |
|
RFQ | |
DISTI #
511-RHFAC244K1
|
Mouser Electronics | Buffers & Line Drivers Rad-Hard Octal Bus Buffer 3-state - Engineering model | 6 |
|
$279.9900 / $301.0200 | Buy Now |
DISTI #
V37:1799_17609398
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CFPAK T/R Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks Date Code: 2252 | Americas - 6 |
|
$253.9800 / $261.9200 | Buy Now |
DISTI #
74086484
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CFPAK T/R Min Qty: 6 Package Multiple: 6 Date Code: 2252 | Americas - 6 |
|
$253.9800 / $261.9200 | Buy Now |
DISTI #
RHFAC244K1
|
Avnet Americas | Buffer 8-CH Non-Inverting 3-ST CMOS 20-Pin CFPAK Carrier Tape - Bulk (Alt: RHFAC244K1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 48 |
|
RFQ | |
DISTI #
RHFAC244K1
|
Avnet Americas | Buffer 8-CH Non-Inverting 3-ST CMOS 20-Pin CFPAK Carrier Tape - Bulk (Alt: RHFAC244K1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 48 |
|
RFQ |
Part Details for RHFAC244K1
RHFAC244K1 CAD Models
RHFAC244K1 Part Data Attributes:
|
RHFAC244K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC244K1
STMicroelectronics
Rad-Hard Octal Bus Buffer 3-state
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
Length | 12.955 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.21 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.115 mm |