Part Details for RHFAC16244K01V by STMicroelectronics
Results Overview of RHFAC16244K01V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHFAC16244K01V Information
RHFAC16244K01V by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for RHFAC16244K01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC16244K01V
|
Avnet Americas | Buffer, 54AC16244, 4 Element, 2 V to 6 V, 48 Pins, CFP - Bulk (Alt: RHFAC16244K01V) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC16244K01V
|
Avnet Americas | - Bulk (Alt: RHFAC16244K01V) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RHFAC16244K01V
RHFAC16244K01V CAD Models
RHFAC16244K01V Part Data Attributes
|
RHFAC16244K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC16244K01V
STMicroelectronics
Rad-hard 16-bit buffer 3-state
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-CDFP-F48 | |
Length | 15.75 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 9.65 mm |
Alternate Parts for RHFAC16244K01V
This table gives cross-reference parts and alternative options found for RHFAC16244K01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC16244K01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54AC16244K02Q | STMicroelectronics | Check for Price | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | RHFAC16244K01V vs 54AC16244K02Q |
5962F0421001VXX | STMicroelectronics | Check for Price | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | RHFAC16244K01V vs 5962F0421001VXX |
5962F0421001QXC | STMicroelectronics | Check for Price | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | RHFAC16244K01V vs 5962F0421001QXC |
5962F0421001QXX | STMicroelectronics | Check for Price | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | RHFAC16244K01V vs 5962F0421001QXX |
5962F0421001QXA | STMicroelectronics | Check for Price | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | RHFAC16244K01V vs 5962F0421001QXA |
5962F0421001VXA | STMicroelectronics | Check for Price | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | RHFAC16244K01V vs 5962F0421001VXA |