Part Details for RHFAC14D04V by STMicroelectronics
Overview of RHFAC14D04V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFAC14D04V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC14D04V
|
Avnet Americas | 54AC Rad-Hard Hex Schmitt Inverter CMOS 2V to 6V Solder Dip 14-Pin DIL SMD Strip Pack - Bulk (Alt: RHFAC14D04V) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC14D04V
|
Avnet Americas | 54AC Rad-Hard Hex Schmitt Inverter CMOS 2V to 6V Solder Dip 14-Pin DIL SMD Strip Pack - Bulk (Alt: RHFAC14D04V) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFAC14D04V
RHFAC14D04V CAD Models
RHFAC14D04V Part Data Attributes
|
RHFAC14D04V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC14D04V
STMicroelectronics
Rad-Hard Hex Schmitt Inverter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for RHFAC14D04V
This table gives cross-reference parts and alternative options found for RHFAC14D04V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC14D04V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8762401CA | Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | RHFAC14D04V vs 5962-8762401CA |
M38510/75702BCX | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | RHFAC14D04V vs M38510/75702BCX |
54AC14DM | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | RHFAC14D04V vs 54AC14DM |
74AC14DC | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | RHFAC14D04V vs 74AC14DC |
SNJ54AC14J | Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | RHFAC14D04V vs SNJ54AC14J |
5962-8762401CX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | RHFAC14D04V vs 5962-8762401CX |
74AC14PCQR | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | RHFAC14D04V vs 74AC14PCQR |
74AC14PCQR | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | RHFAC14D04V vs 74AC14PCQR |
5962F8762401CX | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | RHFAC14D04V vs 5962F8762401CX |
SN74AC14NE4 | Hex Schmitt-Trigger Inverters 14-PDIP -40 to 85 | Texas Instruments | RHFAC14D04V vs SN74AC14NE4 |