Part Details for RHFAC14AK1 by STMicroelectronics
Overview of RHFAC14AK1 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFAC14AK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC14AK1
|
Avnet Americas | 54AC Rad-Hard Hex Schmitt Inverter Low Power CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC14AK1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC14AK1
|
Avnet Americas | 54AC Rad-Hard Hex Schmitt Inverter Low Power CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC14AK1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 1943 |
|
RFQ | ||
DISTI #
RHFAC14AK1
|
Avnet Silica | 54AC Rad-Hard Hex Schmitt Inverter Low Power CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack (Alt: RHFAC14AK1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for RHFAC14AK1
RHFAC14AK1 CAD Models
RHFAC14AK1 Part Data Attributes:
|
RHFAC14AK1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC14AK1
STMicroelectronics
Rad-hard hex Schmitt inverter low power
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Manufacturer Package Code | FLAT14 QML narrow EM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.5 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.345 mm |