Part Details for RHF1201KSO1 by STMicroelectronics
Overview of RHF1201KSO1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RHF1201KSO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RHF1201KSO1-ND
|
DigiKey | RAD-HARD 12-BIT 50 MSPS A/D CONV Min Qty: 1 Lead time: 15 Weeks Container: Strip |
5 In Stock |
|
$1,981.7700 | Buy Now |
DISTI #
511-RHF1201KSO1
|
Mouser Electronics | Analog to Digital Converters - ADC Rad-hard 12-bit 50 Msps A/D converter - Engineering model | 2 |
|
$2,325.4000 | Buy Now |
Part Details for RHF1201KSO1
RHF1201KSO1 CAD Models
RHF1201KSO1 Part Data Attributes:
|
RHF1201KSO1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHF1201KSO1
STMicroelectronics
Rad-hard 12-bit 50 Msps A/D converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | HSSOP, SSOP48,.48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-CDSO-G48 | |
Length | 15.75 mm | |
Linearity Error-Max (EL) | 0.0415% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP48,.48 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 300k Rad(Si) V | |
Width | 9.65 mm |