Part Details for RHF1201KSO-01V by STMicroelectronics
Results Overview of RHF1201KSO-01V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHF1201KSO-01V Information
RHF1201KSO-01V by STMicroelectronics is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for RHF1201KSO-01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 980 |
|
RFQ |
Part Details for RHF1201KSO-01V
RHF1201KSO-01V CAD Models
RHF1201KSO-01V Part Data Attributes
|
RHF1201KSO-01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHF1201KSO-01V
STMicroelectronics
Rad-hard 12-bit 50 Msps A/D converter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-CDSO-G48 | |
Length | 15.57 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP48,.48 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 300k Rad(Si) V | |
Width | 9.65 mm |
Alternate Parts for RHF1201KSO-01V
This table gives cross-reference parts and alternative options found for RHF1201KSO-01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHF1201KSO-01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962F0521701VXC | STMicroelectronics | Check for Price | 1-CH 12-BIT CONVERTER SUBSYSTEM ADC, PARALLEL ACCESS, CDSO48, HERMETIC SEALED, CERAMIC, FLAT PACK-48 | RHF1201KSO-01V vs 5962F0521701VXC |
RHF1201KSO-01V Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2866, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The input capacitor value depends on the input voltage, output voltage, and desired ripple voltage. A general rule of thumb is to choose a capacitor with a value between 1-10uF, with a voltage rating at least 1.5 times the input voltage. Consult the datasheet and application notes for more specific guidance.
-
While the datasheet specifies an operating temperature range of -40°C to 150°C, the maximum ambient temperature for reliable operation is typically around 125°C. Exceeding this temperature may affect the device's reliability and lifespan.
-
To ensure EMC compliance, follow the guidelines in the application note AN2866, which includes recommendations for PCB layout, component selection, and shielding. Additionally, consider using a metal shield or a shielded inductor to reduce EMI radiation.
-
The recommended output capacitor value depends on the output voltage and desired ripple voltage. A general rule of thumb is to choose a capacitor with a value between 10-100uF, with a voltage rating at least 1.5 times the output voltage. Ceramic or X5R/X7R dielectric capacitors are recommended for their low ESR and high reliability.