RHEL82A683K1M1H03A
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic,

Overview of RHEL82A683K1M1H03A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Medical Imaging

Price & Stock for RHEL82A683K1M1H03A by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-RHEL82A683K1M1H03ATB-ND
DigiKey CAP CER Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.1801
$0.1801 Buy Now
DISTI # RHEL82A683K1M1H03A
Avnet Americas Cap Ceramic Monolithic 0.068uF 100VDC 10% Thru-Hole Ammo Pack - Ammo Pack (Alt: RHEL82A683K1M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.1295
$0.1295 Buy Now
DISTI # 81-RHEL82A683K1M1H3A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant 0
  • 1 $0.6400
  • 10 $0.4300
  • 100 $0.2830
  • 1,000 $0.1880
  • 2,000 $0.1760
  • 10,000 $0.1640
  • 24,000 $0.1620
  • 50,000 $0.1600
$0.1600 / $0.6400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.1458
$0.1458 Buy Now

CAD Models for RHEL82A683K1M1H03A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RHEL82A683K1M1H03A by Murata Manufacturing Co Ltd

RHEL82A683K1M1H03A
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e2
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Characteristics Code
X8L
Temperature Coefficient
-40/+15% ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. RHEL82A683K1M1H03A
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for RHEL82A683K1M1H03A

This table gives cross-reference parts and alternative options found for RHEL82A683K1M1H03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHEL82A683K1M1H03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHEL82A683K1DBH03A Ceramic Capacitor, Ceramic, Murata Manufacturing Co Ltd RHEL82A683K1M1H03A vs RHEL82A683K1DBH03A
RHEL82A683K1A2H03B Ceramic Capacitor, Ceramic, Murata Manufacturing Co Ltd RHEL82A683K1M1H03A vs RHEL82A683K1A2H03B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHEL82A683K1M1H03A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHEL82A683K1M1H03A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RHEL82A683K1M1H03A would you like to use for your alert(s)?
  • Please alert me when RHEL82A683K1M1H03A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHEL82A683K1M1H03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHEL82A683K1M1H03A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHEL82A683K1M1H03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHEL82A683K1M1H03A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHEL82A683K1M1H03A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: