Part Details for RHEF900 by Littelfuse Inc
Overview of RHEF900 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHEF900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHEF900HF-ND
|
DigiKey | PTC RESET FUSE 16V 9A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
50 In Stock |
|
$0.4916 / $1.2300 | Buy Now |
DISTI #
650-RHEF900
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 9A 16V 40A Imax RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RGEF Series 16 V 9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4800 / $0.5450 | Buy Now |
|
Future Electronics | RGEF Series 16 V 9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4800 / $0.5450 | Buy Now |
|
Future Electronics | RGEF Series 16 V 9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.5400 / $0.6100 | Buy Now |
DISTI #
RHEF900
|
TTI | Resettable Fuses - PPTC Radial Lead 9A 16V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4900 / $0.6000 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 9A 16V RADIAL | 0 |
|
$1.1628 / $1.2791 | RFQ |
Part Details for RHEF900
RHEF900 CAD Models
RHEF900 Part Data Attributes
|
RHEF900
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RHEF900
Littelfuse Inc
PTC Resettable Fuse, 0.017ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:0.012 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.7 mm | |
Package Length | 16.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.0074 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |