Part Details for RHEF750 by Littelfuse Inc
Results Overview of RHEF750 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHEF750 Information
RHEF750 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RHEF750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H7882
|
Newark | Fuse, Ptc Reset, 16V, 7.5A, Radial, Product Range:Polyswitch Rhef Series, Voltage Rating:16Vdc, H... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RHEF750-ND
|
DigiKey | PTC RESET FUSE 16V 7.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag, Bag |
500 In Stock |
|
$0.3723 / $0.9600 | Buy Now |
DISTI #
650-RHEF750
|
Mouser Electronics | Resettable Fuses - PPTC RHEF750 RoHS: Compliant | 455 |
|
$0.3720 / $0.9600 | Buy Now |
|
Future Electronics | RHEF Series 16 V 7.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.3600 | Buy Now |
|
Future Electronics | RHEF Series 16 V 7.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.3600 | Buy Now |
DISTI #
RF3211-000
|
TTI | Resettable Fuses - PPTC RHEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3720 / $0.3800 | Buy Now |
Part Details for RHEF750
RHEF750 CAD Models
RHEF750 Part Data Attributes
|
RHEF750
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RHEF750
Littelfuse Inc
PTC Resettable Fuse, 0.022ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmin@25 Deg Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.5 mm | |
Package Length | 14 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.0094 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |