Part Details for RHEF700 by Littelfuse Inc
Overview of RHEF700 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHEF700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHEF700HF-ND
|
DigiKey | PTC RESET FUSE 16V 7A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
259 In Stock |
|
$0.3581 / $0.8300 | Buy Now |
DISTI #
650-RHEF700
|
Mouser Electronics | Resettable Fuses - PPTC 7A 16V 20AWG 100A Imax RoHS: Compliant | 0 |
|
$0.4100 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3730 | Buy Now |
DISTI #
RF3316-000
|
TTI | Resettable Fuses - PPTC RHEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3730 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 7A 16V RADIAL | 0 |
|
$0.8151 / $0.9374 | RFQ |
Part Details for RHEF700
RHEF700 CAD Models
RHEF700 Part Data Attributes
|
RHEF700
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RHEF700
Littelfuse Inc
PTC Resettable Fuse, 0.025ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0100-0.01640 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.025 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |