Part Details for RHEF450 by TE Connectivity
Overview of RHEF450 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHEF450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0174
|
Newark | Rhef450 |Raychem Te Connectivity RHEF450 Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 2004 |
|
$0.4210 / $0.5470 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 4.5A(hold) 7.8A(trip) 16V 3.6W 3s 0.022Ohm Radial 10.4 X 3 X 15.6mm Bulk RoHS: Compliant |
2004 Partner Stock |
|
$0.4049 / $1.3200 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 4.5A(hold) 7.8A(trip) 16V 3.6W 3s 0.022Ohm Radial 10.4 X 3 X 15.6mm Bulk RoHS: Compliant |
5446 Partner Stock |
|
$0.3970 / $1.2900 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 0.054OHM, THROUGH HOLE MOUNT | 232 |
|
$0.4158 / $0.8910 | Buy Now |
Part Details for RHEF450
RHEF450 CAD Models
RHEF450 Part Data Attributes:
|
RHEF450
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RHEF450
TE Connectivity
PTC Resettable Fuse, 0.054ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0220-0.03600 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.6 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.6 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.054 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |