-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.43ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K8295
|
Newark | Fuse, Ptc Reset, 30V, 1A, Radial, Product Range:Polyswitch Rhef Series, Voltage Rating:30Vdc, Holding Current:1A, Trip Current:1.8A, Time To Trip:5.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Diameter:9.7Mm Rohs Compliant: Yes |Littelfuse RHEF100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 497 |
|
$0.2480 / $0.5590 | Buy Now |
DISTI #
RHEF100HF-ND
|
DigiKey | PTC RESET FUSE 30V 1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
554 In Stock |
|
$0.2318 / $0.5700 | Buy Now |
DISTI #
650-RHEF100
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax RoHS: Compliant | 191 |
|
$0.3710 / $0.5500 | Buy Now |
DISTI #
E02:0323_03101953
|
Arrow Electronics | PTC Resettable Fuse 1A(hold) 1.8A(trip) 30VDC 40A 1.4W 5.2s 0.18Ohm Radial 9.7 X 3mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Europe - 4 |
|
$0.2683 / $0.3888 | Buy Now |
DISTI #
P40:2555_13152852
|
Arrow Electronics | PTC Resettable Fuse 1A(hold) 1.8A(trip) 30VDC 40A 1.4W 5.2s 0.18Ohm Radial 9.7 X 3mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 3 |
|
$0.2671 / $0.4789 | Buy Now |
|
Future Electronics | RHEF Series 30 V 1 A Radial Lead Through Hole PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3650 / $0.4100 | Buy Now |
|
Future Electronics | RHEF Series 30 V 1 A Radial Lead Through Hole PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3650 / $0.4100 | Buy Now |
DISTI #
66774800
|
Verical | PTC Resettable Fuse 1A(hold) 1.8A(trip) 30VDC 40A 1.4W 5.2s 0.18Ohm Radial 9.7 X 3mm Bag RoHS: Compliant Min Qty: 191 Package Multiple: 1 Date Code: 2301 | Americas - 545 |
|
$0.3959 / $0.4278 | Buy Now |
|
Quest Components | 8304 |
|
$0.5625 / $1.8750 | Buy Now | |
DISTI #
RHEF100
|
TTI | Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 6025 In Stock |
|
$0.2530 / $0.4430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHEF100
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RHEF100
Littelfuse Inc
PTC Resettable Fuse, 0.43ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.3 OHMS AT 25 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.6 mm | |
Package Length | 9.7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.18 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |