Part Details for RHD-0700-1500-F9PZG67PR by Bivar Inc
Overview of RHD-0700-1500-F9PZG67PR by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for RHD-0700-1500-F9PZG67PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ7901
|
Newark | 9.0Mm Ip67 Heavy Duty Rigid Light Pipe, Right Angle, 1.496 In. (38.0Mm) Length, Fresnel Green Lens |Bivar RHD-0700-1500-F9PZG67PR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.8400 | Buy Now |
DISTI #
492-RHD-0700-1500-F9PZG67PR-ND
|
DigiKey | IP67 RIGID LIGHT PIPE RT ANGLE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
50 In Stock |
|
$6.2500 / $8.6600 | Buy Now |
DISTI #
749-RHD07001500F9PZG
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 100 |
|
$4.9900 / $7.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.6300 | Buy Now |