RHC2512FT324R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thick Film, 2W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RHC2512FT324R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RHC2512FT324R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RHC2512FT324R-ND
DigiKey RES 324 OHM 1% 2W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2859
$0.2859 Buy Now
DISTI # RHC2512FT324R
Avnet Americas Res Thick Film 2512 324 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: RHC2512FT324R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RHC2512FT324R
Mouser Electronics Thick Film Resistors - SMD RES, 2512, 324 ohm, 1%, 2W RoHS: Compliant 0
  • 4,000 $0.2660
  • 8,000 $0.2630
$0.2630 / $0.2660 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks 0
  • 4,000 $0.2860
$0.2860 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.3140
  • 8,000 $0.2930
  • 16,000 $0.2750
  • 32,000 $0.2680
$0.2680 / $0.3140 Buy Now
NAC RESISTOR, 2512, 324 ohm, 1%, 2W - Thick Film - High Power Low Heat Rise RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.7330
  • 20,000 $0.6290
  • 100,000 $0.5500
$0.5500 / $0.7330 Buy Now

CAD Models for RHC2512FT324R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RHC2512FT324R by SEI Stackpole Electronics Inc

RHC2512FT324R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
324 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RHC2512FT324R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thick Film, 2W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RHC2512FT324R

This table gives cross-reference parts and alternative options found for RHC2512FT324R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC2512FT324R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPR63TR3240F Fixed Resistor, Metal Glaze/thick Film, 2W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Akahane Electronics Ind Corp RHC2512FT324R vs CPR63TR3240F
RK73HW3A2TTED3240F Fixed Resistor, Metal Glaze/thick Film, 2W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RHC2512FT324R vs RK73HW3A2TTED3240F
CR2512-2W-3240FT-13 Fixed Resistor, Metal Glaze/thick Film, 2W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RHC2512FT324R vs CR2512-2W-3240FT-13
RK73HW3A2RTTE3240F Fixed Resistor, Metal Glaze/thick Film, 2W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RHC2512FT324R vs RK73HW3A2RTTE3240F
RHC25123241%R Fixed Resistor, Metal Glaze/thick Film, 2W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RHC2512FT324R vs RHC25123241%R
CR2512-2W-3240FT Fixed Resistor, Metal Glaze/thick Film, 2W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD RHC2512FT324R vs CR2512-2W-3240FT
TSR1SF3240V Fixed Resistor, Metal Glaze/thick Film, 2W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Tateyama Kagaku Group RHC2512FT324R vs TSR1SF3240V
RK73HW3A2RTTED3240F Fixed Resistor, Metal Glaze/thick Film, 2W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RHC2512FT324R vs RK73HW3A2RTTED3240F
CR2512-2W-3240FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 2W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RHC2512FT324R vs CR2512-2W-3240FSNT-13
CR2512F324RD502W Fixed Resistor, Metal Glaze/thick Film, 2W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd RHC2512FT324R vs CR2512F324RD502W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHC2512FT324R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHC2512FT324R by SEI Stackpole Electronics Inc

  • Please alert me when RHC2512FT324R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHC2512FT324R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHC2512FT324R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHC2512FT324R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHC2512FT324R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHC2512FT324R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: