RHC2512FT2K40
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thick Film, 2W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RHC2512FT2K40 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RHC2512FT2K40 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RHC2512FT2K40CT-ND
DigiKey RES 2.4K OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.1600
  • 4,000 $0.2889
$0.2889 / $1.1600 Buy Now
DISTI # RHC2512FT2K40
Avnet Americas Resistor High Power Thick Film 2512 2.4KOhm 1% 2W ±100ppm/°C Surface Mount T/R (Alt: RHC2512FT2K40) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RHC2512FT2K40
Mouser Electronics Thick Film Resistors - SMD RES, 2512, 2.4 Kohm, 1%, 1W RoHS: Compliant 0
  • 4,000 $0.2720
  • 8,000 $0.2690
$0.2690 / $0.2720 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks 0
  • 4,000 $0.2860
$0.2860 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.4400
  • 2,000 $0.3300
  • 3,000 $0.3080
  • 4,000 $0.3020
$0.3020 / $0.4400 Buy Now
NAC RESISTOR, 2512, 2.4 Kohm, 1%, 1W - Thick Film - High Power Low Heat Rise RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.7330
  • 20,000 $0.6290
  • 100,000 $0.5500
$0.5500 / $0.7330 Buy Now

CAD Models for RHC2512FT2K40 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RHC2512FT2K40 by SEI Stackpole Electronics Inc

RHC2512FT2K40
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
2400 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RHC2512FT2K40
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thick Film, 2W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RHC2512FT2K40

This table gives cross-reference parts and alternative options found for RHC2512FT2K40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC2512FT2K40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW3A2RTTED2401F Fixed Resistor, Metal Glaze/thick Film, 2W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RHC2512FT2K40 vs RK73HW3A2RTTED2401F
RK73HW3A2TTE2401F Fixed Resistor, Metal Glaze/thick Film, 2W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RHC2512FT2K40 vs RK73HW3A2TTE2401F
TSR1STF242V Fixed Resistor, Metal Glaze/thick Film, 2W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Tateyama Kagaku Group RHC2512FT2K40 vs TSR1STF242V
CR2512-2W-2401FT-13 Fixed Resistor, Metal Glaze/thick Film, 2W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RHC2512FT2K40 vs CR2512-2W-2401FT-13
CR2512-2W-2401FPT Fixed Resistor, Metal Glaze/thick Film, 2W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RHC2512FT2K40 vs CR2512-2W-2401FPT
TSR1SF242V Fixed Resistor, Metal Glaze/thick Film, 2W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Tateyama Kagaku Group RHC2512FT2K40 vs TSR1SF242V
AC2512FK-7W2K4L Fixed Resistor, Metal Glaze/thick Film, 2W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RHC2512FT2K40 vs AC2512FK-7W2K4L
CR2512-2W-2401FT Fixed Resistor, Metal Glaze/thick Film, 2W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RHC2512FT2K40 vs CR2512-2W-2401FT
CR2512-2W-2401FPT-13 Fixed Resistor, Metal Glaze/thick Film, 2W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RHC2512FT2K40 vs CR2512-2W-2401FPT-13
RK73HW3A2RTTE2401F Fixed Resistor, Metal Glaze/thick Film, 2W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RHC2512FT2K40 vs RK73HW3A2RTTE2401F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHC2512FT2K40 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHC2512FT2K40 by SEI Stackpole Electronics Inc

  • Please alert me when RHC2512FT2K40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHC2512FT2K40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHC2512FT2K40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHC2512FT2K40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHC2512FT2K40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHC2512FT2K40 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: