-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHC2512FT1K00CT-ND
|
DigiKey | RES 1K OHM 1% 2W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32454 In Stock |
|
$0.2525 / $1.1600 | Buy Now |
DISTI #
RHC2512FT1K00
|
Avnet Americas | Res Thick Film 2512 1K Ohm 1% 2W ?100ppm/?C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: RHC2512FT1K00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.2904 / $0.3080 | Buy Now |
DISTI #
708-RHC2512FT1K00
|
Mouser Electronics | Thick Film Resistors - SMD 1KOhms 2512 2W 1% High Power RoHS: Compliant | 16812 |
|
$0.2580 / $1.1600 | Buy Now |
DISTI #
V72:2272_06921193
|
Arrow Electronics | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2145 Container: Cut Strips | Americas - 1574 |
|
$0.2821 / $0.4159 | Buy Now |
|
Future Electronics | RHC Series 2512 2 W 1 kΩ ±1% ±100 ppm/°C High Power Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R RoHS: Compliant |
9460 In Stock 28000 Factory Stock |
|
$0.2620 / $0.2770 | Buy Now |
DISTI #
32678788
|
Verical | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 28000 |
|
$1.0653 / $1.2530 | Buy Now |
DISTI #
51607662
|
Verical | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2021 | Americas - 8000 |
|
$0.3406 / $0.3601 | Buy Now |
DISTI #
60189035
|
Verical | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 21 Package Multiple: 1 Date Code: 2145 | Americas - 1574 |
|
$0.4159 | Buy Now |
|
Bristol Electronics | 4056 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHC2512FT1K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RHC2512FT1K00
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RHC2512FT1K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC2512FT1K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1SF102V | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RHC2512FT1K00 vs TSR1SF102V |
RK73HW3A2TTE1001F | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RHC2512FT1K00 vs RK73HW3A2TTE1001F |
CR2512F1K0E042W | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RHC2512FT1K00 vs CR2512F1K0E042W |
CR2512-2W-1001FSNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RHC2512FT1K00 vs CR2512-2W-1001FSNT |
TSR1STF102V | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RHC2512FT1K00 vs TSR1STF102V |
WF25P1001FTLV | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RHC2512FT1K00 vs WF25P1001FTLV |
CR2512-2W-1001FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RHC2512FT1K00 vs CR2512-2W-1001FT |
AC2512FK-7W1KL | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RHC2512FT1K00 vs AC2512FK-7W1KL |
RK73HW3A2RTTE1001F | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RHC2512FT1K00 vs RK73HW3A2RTTE1001F |
CPR63TR102F | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RHC2512FT1K00 vs CPR63TR102F |