-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHC2512FT150RCT-ND
|
DigiKey | RES 150 OHM 1% 2W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51561 In Stock |
|
$0.2500 / $1.1600 | Buy Now |
DISTI #
RHC2512FT150R
|
Avnet Americas | Res Thick Film 2512 150 Ohm 1% 2W ?100ppm/?C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: RHC2512FT150R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.2904 / $0.3080 | Buy Now |
DISTI #
708-RHC2512FT150R
|
Mouser Electronics | Thick Film Resistors - SMD 150Ohms 2512 2W 1% High Power RoHS: Compliant | 9839 |
|
$0.2570 / $1.0700 | Buy Now |
|
Future Electronics | RHC Series 2512 150 Ohm ±1% 2 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Future Electronics | RHC Series 2512 150 Ohm ±1% 2 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 150 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed T/R RoHS: Compliant |
8000 In Stock 40000 Factory Stock |
|
$0.2360 / $0.2560 | Buy Now |
DISTI #
35643284
|
Verical | Res Thick Film 2512 150 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 56000 |
|
$1.1368 | Buy Now |
DISTI #
79020083
|
Verical | Res Thick Film 2512 150 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.3068 / $0.3328 | Buy Now |
|
Bristol Electronics | 388 |
|
RFQ | ||
|
NAC | RESISTOR, 2512, 150 ohm, 1%, 2W - Thick Film - High Power Low Heat Rise RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 40000 |
|
$0.5500 / $0.7330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHC2512FT150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RHC2512FT150R
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 2W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RHC2512FT150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC2512FT150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPR63TR151F | Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RHC2512FT150R vs CPR63TR151F |
RK73HW3A2TBK1500F | Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RHC2512FT150R vs RK73HW3A2TBK1500F |
TSR1SF1500V | Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RHC2512FT150R vs TSR1SF1500V |
CPR63TR1500F | Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RHC2512FT150R vs CPR63TR1500F |
CR2512F150RE042W | Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RHC2512FT150R vs CR2512F150RE042W |
TSR1STF151V | Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RHC2512FT150R vs TSR1STF151V |
RK73HW3A2RTTE1500F | Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RHC2512FT150R vs RK73HW3A2RTTE1500F |
RK73HW3A2TTED1500F | Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RHC2512FT150R vs RK73HW3A2TTED1500F |
CR2512-2W-1500FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RHC2512FT150R vs CR2512-2W-1500FT |
TSR1STF1500V | Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RHC2512FT150R vs TSR1STF1500V |