Part Details for RHC2512-2.2-1%R by SEI Stackpole Electronics Inc
Overview of RHC2512-2.2-1%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHC2512-2.2-1%R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 2.2 ohm, SURFACE MOUNT, 2512 | 2484 |
|
$0.2625 / $0.6300 | Buy Now |