RHC12K334JB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RHC12K334JB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RHC12K334JB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHC12K334JB by Fenghua (HK) Electronics Ltd

RHC12K334JB
Fenghua (HK) Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
330000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RHC12K334JB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RHC12K334JB

This table gives cross-reference parts and alternative options found for RHC12K334JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC12K334JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR25334J0 Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Strong Capacitor Co Ltd RHC12K334JB vs CR25334J0
RHC12K334JTL Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RHC12K334JB vs RHC12K334JTL
RHC12K334JTG Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RHC12K334JB vs RHC12K334JTG
RC6432J334AS Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics RHC12K334JB vs RC6432J334AS
RHC12K334JC Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RHC12K334JB vs RHC12K334JC
RMC25121W334J RES,SMT,METAL GLAZE,330K OHMS,200WV,5% +/-TOL,-100,100PPM TC,2512 CASE TY-OHM Electronic Works Co Ltd RHC12K334JB vs RMC25121W334J
RC6432J334CS Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics RHC12K334JB vs RC6432J334CS
RC6432J334GS Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics RHC12K334JB vs RC6432J334GS
RHC12K334JT Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RHC12K334JB vs RHC12K334JT
RPC100334J Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 2512, Dubilier RHC12K334JB vs RPC100334J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHC12K334JB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHC12K334JB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RHC12K334JB would you like to use for your alert(s)?
  • Please alert me when RHC12K334JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHC12K334JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHC12K334JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHC12K334JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHC12K334JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHC12K334JB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: