Part Details for RHC12K122JBL by Fenghua (HK) Electronics Ltd
Overview of RHC12K122JBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC12K122JBL
RHC12K122JBL CAD Models
RHC12K122JBL Part Data Attributes
|
RHC12K122JBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC12K122JBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RHC12K122JBL
This table gives cross-reference parts and alternative options found for RHC12K122JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC12K122JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC25121W122J | RES,SMT,METAL GLAZE,1.2K OHMS,200WV,5% +/-TOL,-100,100PPM TC,2512 CASE | TY-OHM Electronic Works Co Ltd | RHC12K122JBL vs RMC25121W122J |
RPC100122J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, 2512, | Dubilier | RHC12K122JBL vs RPC100122J |
RC6432J122AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RHC12K122JBL vs RC6432J122AS |
RHC12K122JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RHC12K122JBL vs RHC12K122JTL |
RHC12K122JCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RHC12K122JBL vs RHC12K122JCL |
RHC12K122JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RHC12K122JBL vs RHC12K122JTG |