Part Details for RHC06K44R2DC by Fenghua (HK) Electronics Ltd
Overview of RHC06K44R2DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC06K44R2DC
RHC06K44R2DC CAD Models
RHC06K44R2DC Part Data Attributes
|
RHC06K44R2DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC06K44R2DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RHC06K44R2DC
This table gives cross-reference parts and alternative options found for RHC06K44R2DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC06K44R2DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC06K44R2DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RHC06K44R2DC vs RHC06K44R2DBL |
RHC06K44R2DCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RHC06K44R2DC vs RHC06K44R2DCG |
RHC06K44R2DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RHC06K44R2DC vs RHC06K44R2DTL |
RHC06K44R2DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RHC06K44R2DC vs RHC06K44R2DT |
RHC06K44R2DTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RHC06K44R2DC vs RHC06K44R2DTG |
RHC06K44R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RHC06K44R2DC vs RHC06K44R2DB |