Part Details for RHA1011560M063K by Kyocera AVX Components
Results Overview of RHA1011560M063K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHA1011560M063K Information
RHA1011560M063K by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RHA1011560M063K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RHA1011560M063KCT-ND
|
DigiKey | CAP ALUM HYBRID 56UF 20% 63V TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
600 In Stock |
|
$0.9473 / $2.5400 | Buy Now |
DISTI #
RHA1011560M063K
|
Avnet Americas | ALUMINUM RADIAL HYBRID - Ammo Pack (Alt: RHA1011560M063K) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1200 Factory Stock |
|
$0.8036 / $0.8827 | Buy Now |
DISTI #
581-RHA1011560M063K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL HYBR ID RoHS: Compliant | 1190 |
|
$1.2700 / $2.5400 | Buy Now |
DISTI #
73976093
|
RS | Hybrid Aluminium Radial Chip,56uF,63V | AVX RHA1011560M063K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$1.4000 | Buy Now |
DISTI #
RHA1011560M063K
|
TME | Capacitor: hybrid, 56uF, 63VDC, ESR: 22mΩ, RHA, SMD, -55÷105°C, 2.4A Min Qty: 600 | 0 |
|
$1.6400 | RFQ |
Part Details for RHA1011560M063K
RHA1011560M063K CAD Models
RHA1011560M063K Part Data Attributes
|
RHA1011560M063K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RHA1011560M063K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 0.035 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |