Part Details for RHA1009151M035K by Kyocera AVX Components
Results Overview of RHA1009151M035K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHA1009151M035K Information
RHA1009151M035K by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RHA1009151M035K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RHA1009151M035KCT-ND
|
DigiKey | CAP ALUM HYBRID 150UF 20% 35V TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
600 In Stock |
|
$0.6660 / $1.9700 | Buy Now |
DISTI #
RHA1009151M035K
|
Avnet Americas | ALUMINUM RADIAL HYBRID - Ammo Pack (Alt: RHA1009151M035K) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 4200 Factory Stock |
|
$0.5868 / $0.6445 | Buy Now |
DISTI #
581-RHA1009151M035K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL HYBR ID RoHS: Compliant | 1200 |
|
$0.9640 / $1.9700 | Buy Now |
DISTI #
73976140
|
RS | Hybrid Aluminium Radial Chip,150uF,35V | AVX RHA1009151M035K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$1.0200 | Buy Now |
DISTI #
RHA1009151M035K
|
TME | Capacitor: hybrid, 150uF, 35VDC, ESR: 23mΩ, RHA, SMD, -55÷105°C, 2.4A Min Qty: 600 | 0 |
|
$1.2000 | RFQ |
Part Details for RHA1009151M035K
RHA1009151M035K CAD Models
RHA1009151M035K Part Data Attributes
|
RHA1009151M035K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RHA1009151M035K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Leakage Current | 0.053 mA | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |