Part Details for RHA05022R00FE02 by Vishay Intertechnologies
Results Overview of RHA05022R00FE02 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHA05022R00FE02 Information
RHA05022R00FE02 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RHA05022R00FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHA05022R00FE02
|
Avnet Americas | Resistor, 22 Ohm, ? 1%, 50 W, Wirewound, Solder Lug - Bulk (Alt: RHA05022R00FE02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3625 / $13.2032 | Buy Now |
DISTI #
71-RHA05022R00FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RHA-50 22 1% E02 e4 | 0 |
|
$4.6800 / $11.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$3.9200 / $4.1700 | Buy Now |