-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 50W, 20ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHA05020R00FE02 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3976558
|
Farnell | RES, 20R, 50W, SOLDER LUG, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 10 |
|
$5.5006 / $7.9855 | Buy Now |
DISTI #
RHA05020R00FE02
|
Avnet Americas | Resistor, 20 Ohm, ? 1%, 50 W, Wirewound, Solder Lug - Bulk (Alt: RHA05020R00FE02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3625 / $13.2032 | Buy Now |
DISTI #
71-RHA05020R00FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 20ohm 1% AEC-200 RoHS: Compliant | 3 |
|
$3.1500 / $8.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$3.9200 / $4.1700 | Buy Now |
DISTI #
RHA05020R00FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 20ohm 1% AEC-200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 20 In Stock |
|
$3.5800 / $5.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHA05020R00FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RHA05020R00FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 20ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Welded | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.9 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 31.6228 V |