Part Details for RHA050150R0FE02 by Vishay Intertechnologies
Results Overview of RHA050150R0FE02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHA050150R0FE02 Information
RHA050150R0FE02 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RHA050150R0FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHA050150R0FE02
|
Avnet Americas | Resistor, 150 Ohm, ? 1%, 50 W, Wirewound, Solder Lug - Bulk (Alt: RHA050150R0FE02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3625 / $13.2032 | Buy Now |
DISTI #
71-RHA050150R0FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 150ohm 1% AEC-200 RoHS: Compliant | 83 |
|
$3.1500 / $8.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$3.9200 / $4.1700 | Buy Now |
DISTI #
RHA050150R0FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 150ohm 1% AEC-200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 40 In Stock |
|
$3.3600 / $5.8000 | Buy Now |
Part Details for RHA050150R0FE02
RHA050150R0FE02 CAD Models
RHA050150R0FE02 Part Data Attributes
|
RHA050150R0FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RHA050150R0FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 150ohm, 86.6025V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Welded | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.9 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 86.6025 V |