Part Details for RH80536GC0252M by Intel Corporation
Overview of RH80536GC0252M by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for RH80536GC0252M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RH80536GC0252M-ND
|
DigiKey | IC MPU 725 1.6GHZ 478FCPGA Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1461 In Stock |
|
$72.2300 | Buy Now |
|
Rochester Electronics | Intel Pentium M 715 Mobile Processor, x86 Arch. ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1461 |
|
$61.9800 / $72.9200 | Buy Now |
Part Details for RH80536GC0252M
RH80536GC0252M CAD Models
RH80536GC0252M Part Data Attributes:
|
RH80536GC0252M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RH80536GC0252M
Intel Corporation
Microprocessor, 32-Bit, 1600MHz, CMOS, CPGA478, FLIP CHIP, PGA-478
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | FLIP CHIP, PGA-478 | |
Pin Count | 478 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P478 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 478 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.27 mm | |
Speed | 1600 MHz | |
Supply Current-Max | 21000 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RH80536GC0252M
This table gives cross-reference parts and alternative options found for RH80536GC0252M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH80536GC0252M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK80532PE051512 | Microprocessor, 32-Bit, 2260MHz, CMOS, CPGA478, FLIP-CHIP, PGA2-478 | Intel Corporation | RH80536GC0252M vs RK80532PE051512 |
RK80546PG0801MSL7E4 | Microprocessor, 64-Bit, 3000MHz, CMOS, PPGA478, PLASTIC, MPGA-478 | Intel Corporation | RH80536GC0252M vs RK80546PG0801MSL7E4 |
BXM80536GC1600F | Microprocessor, 32-Bit, 1600MHz, CMOS, CPGA478, FLIP CHIP, PGA-478 | Intel Corporation | RH80536GC0252M vs BXM80536GC1600F |
BX80546PG2800E | Microprocessor, 32-Bit, 2800MHz, CMOS, CPGA478, 1.27 MM PITCH, FLIP CHIP, MICRO PGA-478 | Intel Corporation | RH80536GC0252M vs BX80546PG2800E |
RK80532RC049128 | Microprocessor, 32-Bit, 2100MHz, CMOS, CPGA478, FLIP CHIP, PGA2-478 | Intel Corporation | RH80536GC0252M vs RK80532RC049128 |
RK80546PG0801M | Microprocessor, 32-Bit, 3000MHz, CMOS, CPGA478, 1.27 MM PITCH, FLIP CHIP, MICRO PGA-478 | Intel Corporation | RH80536GC0252M vs RK80546PG0801M |
RH80532NC021256 | Microprocessor, 32-Bit, 1500MHz, CMOS, CPGA478, MICRO, FLIP CHIP, PGA-478 | Intel Corporation | RH80536GC0252M vs RH80532NC021256 |
LF80538GF0282M | Microprocessor, 64-Bit, 1660MHz, CMOS, CPGA478, MICRO, FCPGA-478 | Intel Corporation | RH80536GC0252M vs LF80538GF0282M |
LE80539GF0282ME | Microprocessor, 1660MHz, CMOS, CPGA478, MICRO, FCPGA-478 | Intel Corporation | RH80536GC0252M vs LE80539GF0282ME |
RK80531RC033128 | Microprocessor, 32-Bit, 1800MHz, CMOS, CPGA478, 1.27 MM PITCH, FCPGA2-478 | Intel Corporation | RH80536GC0252M vs RK80531RC033128 |