Part Details for RH80535GC0211M by Intel Corporation
Overview of RH80535GC0211M by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for RH80535GC0211M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RH80535GC0211M-ND
|
DigiKey | IC MPU INTEL PENT 1.5GHZ 478PPGA Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$72.2300 | Buy Now |
|
Rochester Electronics | Intel Pentium Mobile Processor, x86 Arch. ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 128 |
|
$61.9800 / $72.9200 | Buy Now |
Part Details for RH80535GC0211M
RH80535GC0211M CAD Models
RH80535GC0211M Part Data Attributes:
|
RH80535GC0211M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RH80535GC0211M
Intel Corporation
RISC Microprocessor, 64-Bit, 1500MHz, CMOS, PPGA478
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Bit Size | 64 | |
JESD-30 Code | S-PPGA-P478 | |
Number of Terminals | 478 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SPGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 1500 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |