Part Details for RH80530GZ001512 by Intel Corporation
Overview of RH80530GZ001512 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH80530GZ001512
RH80530GZ001512 CAD Models
RH80530GZ001512 Part Data Attributes
|
RH80530GZ001512
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RH80530GZ001512
Intel Corporation
Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA478, MICRO, FCPGA-478
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | SPGA, PGA478,26X26,50 | |
Pin Count | 478 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P478 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 478 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.28 mm | |
Speed | 1000 MHz | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RH80530GZ001512
This table gives cross-reference parts and alternative options found for RH80530GZ001512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH80530GZ001512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ80530LZ866512 | Microprocessor, 32-Bit, 866MHz, CMOS, CPGA478, MICRO, FCPGA-478 | Intel Corporation | RH80530GZ001512 vs RJ80530LZ866512 |
NE80546RE056256 | Microprocessor, 64-Bit, 2400MHz, CMOS, CPGA478, FLIP CHIP, MICRO PGA-478 | Intel Corporation | RH80530GZ001512 vs NE80546RE056256 |
RH80532NC017256 | Microprocessor, 32-Bit, 1400MHz, CMOS, CPGA478, MICRO, FLIP CHIP, PGA-478 | Intel Corporation | RH80530GZ001512 vs RH80532NC017256 |
RK80546PG0801M | Microprocessor, 32-Bit, 3000MHz, CMOS, CPGA478, 1.27 MM PITCH, FLIP CHIP, MICRO PGA-478 | Intel Corporation | RH80530GZ001512 vs RK80546PG0801M |
BX80532PE2800D | Microprocessor, 32-Bit, 2800MHz, CMOS, BOXED PROCESSOR | Intel Corporation | RH80530GZ001512 vs BX80532PE2800D |
AW80577SH0513MSLG8Z | Microprocessor, 64-Bit, 2260MHz, CMOS, CPGA478, 35 MM X 35 MM, HALOGEN FREE,FC-PGA-478 | Intel Corporation | RH80530GZ001512 vs AW80577SH0513MSLG8Z |
BX80546PG2800E | Microprocessor, 32-Bit, 2800MHz, CMOS, CPGA478, 1.27 MM PITCH, FLIP CHIP, MICRO PGA-478 | Intel Corporation | RH80530GZ001512 vs BX80546PG2800E |
BXM80536GC1600F | Microprocessor, 32-Bit, 1600MHz, CMOS, CPGA478, FLIP CHIP, PGA-478 | Intel Corporation | RH80530GZ001512 vs BXM80536GC1600F |
RH80530GZ006512 | Microprocessor, 32-Bit, 1133MHz, CMOS, CPGA478, MICRO, FCPGA-478 | Intel Corporation | RH80530GZ001512 vs RH80530GZ006512 |
BX80536GE1600FJ | Microprocessor, 64-Bit, 1600MHz, CMOS, CPGA478, FLIP CHIP, MICRO PGA-478 | Intel Corporation | RH80530GZ001512 vs BX80536GE1600FJ |