Part Details for RH73X2A33GKTN by TE Connectivity
Overview of RH73X2A33GKTN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RH73X2A33GKTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6070
|
Newark | Rh73 2A 33G 10% 1000Ppm |Cgs Te Connectivity RH73X2A33GKTN RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 | Buy Now |
DISTI #
RH73X2A33GKTN-ND
|
DigiKey | RES SMD 33G OHM 10% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2106 | Buy Now |
DISTI #
1625862-3
|
Avnet Americas | Res Thick Film 0805 33G Ohm 10% 1/8W ?1000ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: 1625862-3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$3.2042 / $3.5093 | Buy Now |
DISTI #
279-RH73X2A33GKTN
|
Mouser Electronics | Thick Film Resistors - SMD RH73 2A 33G RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
|
Onlinecomponents.com | RH73 2A 33G 10% 1000PPM<br/><br/>Fixed Resistor | 0 |
|
$3.2200 / $9.4600 | Buy Now |
DISTI #
1625862-3
|
Avnet Abacus | Res Thick Film 0805 33G Ohm 10% 1/8W �1000ppm/�C Molded SMD SMD Plastic T/R (Alt: 1625862-3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RH73 2A 33G 10% 1000PPM<br/><br/>Fixed Resistor | 0 |
|
$3.2200 / $9.4600 | Buy Now |
Part Details for RH73X2A33GKTN
RH73X2A33GKTN CAD Models
RH73X2A33GKTN Part Data Attributes
|
RH73X2A33GKTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RH73X2A33GKTN
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000000000ohm, 100V, 10% +/-Tol, 1000ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.2mm x .4mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 33000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 100 V |