-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000000ohm, 30% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2247
|
Newark | Res, Thick Film, 1G, 30%, 0.125W, 0805, Resistance:1Gohm, Resistance Tolerance:± 30%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:100V Rohs Compliant: Yes |Cgs Te Connectivity RH73W2A1GNTN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6700 / $2.9300 | Buy Now |
DISTI #
16R6056
|
Newark | Thick Film Resistors, Resistance:1Gohm, Resistance Tolerance:± 30%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Rh73 Series Rohs Compliant: Yes |Cgs Te Connectivity RH73W2A1GNTN Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
A106115CT-ND
|
DigiKey | RES SMD 1G OHM 30% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6204 In Stock |
|
$1.2237 / $3.7500 | Buy Now |
DISTI #
1625861-3
|
Avnet Americas | SMD Chip Resistor, 1 GOhm, ± 30%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic - Tape and Reel (Alt: 1625861-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$1.2213 / $1.3376 | Buy Now |
DISTI #
279-RH73W2A1GNTN
|
Mouser Electronics | Thick Film Resistors - SMD 1 GOhms 1/8W 100V RoHS: Compliant | 1793 |
|
$1.2200 / $3.1200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 1G Ohm 30% 0.125W(1/8W) ±500ppm/°C Molded SMD T/R |
1988 In Stock |
|
$1.0400 / $1.3800 | Buy Now |
DISTI #
RH73W2A1GNTN
|
TTI | Thick Film Resistors - SMD 1 GOhms 1/8W 100V pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2100 / $1.2400 | Buy Now |
DISTI #
1625861-3
|
Avnet Abacus | SMD Chip Resistor, 1 GOhm, � 30%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic (Alt: 1625861-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 17000 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 0805 1G Ohm 30% 0.125W(1/8W) ±500ppm/°C Molded SMD T/R |
1988 In Stock |
|
$1.0400 / $1.3800 | Buy Now |
|
New Advantage Corporation | RES SMD 0805 1G00 30% 0.125W 500ppm T&R, 1625861-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$1.3100 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH73W2A1GNTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RH73W2A1GNTN
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000000ohm, 30% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.2mm x .4mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% | |
Working Voltage | 100 V |