Part Details for RH73U2A2M2JTD by TE Connectivity
Overview of RH73U2A2M2JTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RH73U2A2M2JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2244
|
Newark | Surface Mount Chip Resistor, Thick Film, Rh73 Series, 2.2 Mohm, 125 Mw, 5%, 100 V Rohs Compliant: Yes |Cgs Te Connectivity RH73U2A2M2JTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4728 |
|
$0.0180 | Buy Now |
DISTI #
16R6045
|
Newark | Surface Mount Thick Film Resistor, Rh73 Series, 2.2 Mohm, 125 Mw, - 5%, 100 V |Cgs Te Connectivity RH73U2A2M2JTD RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
A126485CT-ND
|
DigiKey | RES SMD 2.2M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7724 In Stock |
|
$0.0055 / $0.1500 | Buy Now |
DISTI #
1622818-2
|
Avnet Americas | SMD Chip Resistor, 2.2 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic - Tape and Reel (Alt: 1622818-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 3 Days Container: Reel | 0 |
|
$0.0102 / $0.0112 | Buy Now |
DISTI #
279-RH73U2A2M2JTD
|
Mouser Electronics | Thick Film Resistors - SMD RH73 2A 2M2 5% 250PPM RoHS: Compliant | 10000 |
|
$0.0090 / $0.0100 | Buy Now |
|
Onlinecomponents.com | RH73 2A 2M2 5% 250PPM<br/><br/>Fixed Resistor | 0 |
|
$0.0089 / $0.0156 | Buy Now |
DISTI #
1622818-2
|
Avnet Abacus | SMD Chip Resistor, 2.2 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic (Alt: 1622818-2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RH73 2A 2M2 5% 250PPM<br/><br/>Fixed Resistor | 0 |
|
$0.0089 / $0.0156 | Buy Now |
Part Details for RH73U2A2M2JTD
RH73U2A2M2JTD CAD Models
RH73U2A2M2JTD Part Data Attributes
|
RH73U2A2M2JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RH73U2A2M2JTD
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.2mm x .4mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |