Part Details for RH73U2A10MJTD by TE Connectivity
Overview of RH73U2A10MJTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH73U2A10MJTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2243
|
Newark | Surface Mount Thick Film Resistor, Rh73 Series, 10 Mohm, 125 Mw, - 5%, 100 V Rohs Compliant: Yes |Cgs Te Connectivity RH73U2A10MJTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 727 |
|
$0.0300 / $0.0400 | Buy Now |
DISTI #
16R6042
|
Newark | Resistor, Thick Film, 10Mohm, 125Mw, 5%, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:100V Rohs Compliant: Yes |Cgs Te Connectivity RH73U2A10MJTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0120 | Buy Now |
DISTI #
A126484CT-ND
|
DigiKey | RES SMD 10M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.0103 / $0.1300 | Buy Now |
DISTI #
1622818-1
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic - Tape and Reel (Alt: 1622818-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-RH73U2A10MJTD
|
Mouser Electronics | Thick Film Resistors - SMD 10 MOhms 1/8W 100V RoHS: Compliant | 1192 |
|
$0.0100 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RH73 2A 10M 5% 250PPM<br/><br/>Fixed Resistor | 0 |
|
$0.0089 / $0.0156 | Buy Now |
DISTI #
1622818-1
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic (Alt: 1622818-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RH73 2A 10M 5% 250PPM<br/><br/>Fixed Resistor | 0 |
|
$0.0089 / $0.0156 | Buy Now |
Part Details for RH73U2A10MJTD
RH73U2A10MJTD CAD Models
RH73U2A10MJTD Part Data Attributes
|
RH73U2A10MJTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RH73U2A10MJTD
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.2mm x .4mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RH73U2A10MJTD
This table gives cross-reference parts and alternative options found for RH73U2A10MJTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH73U2A10MJTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1622818-1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RH73U2A10MJTD vs 1622818-1 |